
Technical specifications
- Current type: Alternating current actuation
- Voltage type for activation: AC
- rated operating power IE at AC-4, 400 V: 10 kW
- rated operating current IE at AC-1, 400 V: 80 A
- rated operating current IE at AC-3, 400 V: 50 A
- rated operating current IE at AC-4, 400 V: 21 A
- suitable for series installation: no.
- Product type
Electrical contactor
- Type
DILM50(230V50HZ,240V60HZ)
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
3 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
690 V DC/AC
- Permanent current (max.)
80 A
22 kW
- Compatible with
Eaton
- Connection
Screws
- Width
55 mm
- Height
115 mm
- Depth
132.1 mm
- Dim
(W x H x D) 55 x 115 x 132.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
55 mm
115 mm
132.1 mm
FALSE
22 kW
3
0
0
0
50 A
80 A
230-230 V
240-240 V
0-0 V
Screw connection
230-690 V
230-690 V
AC
21 A
10 kW
29.8 kW
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306713 Eaton DILM50(230V50HZ,240V60HZ) Electrical contactor 3 makers 22 kW Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306713 Eaton DILM50(230V50HZ,240V60HZ) Electrical contactor 3 makers 22 kW Compatible with (relay brand): Eaton 1 pc(s)






























