
Technical specifications
- Current type: DC actuation
- Voltage type for operation: DC
- rated operating power IE at AC-4, 400 V: 2.5 kW
- rated operating current IE at AC-1, 400 V: 22 A
- rated operating current IE at AC-3, 400 V: 9 A
- rated operating current IE at AC-4, 400 V: 6 A
- suitable for series installation: no.
- Packaging type
Piece
- Product type
Electrical contactor
- Type
DILM9-22(24VDC)
- No. of pins
3-pin
- Switching type
DC circuit
- Contact type
3 makers
- Auxiliary contact type
2 breakers
2 makers
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Switching voltage (min.)
24 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
22 A
4 kW
- Compatible with
Eaton
- Compatible with series
Eaton DILM9 series
- Connection
Screws
- Width
45 mm
- Height
68 mm
- Depth
117 mm
- Dim
(W x H x D) 45 x 68 x 117 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45 mm
68 mm
117 mm
FALSE
4 kW
3
0
2
2
9 A
22 A
0-0 V
0-0 V
24-24 V
Screw connection
24-690 V
24-690 V
DC
6 A
2.5 kW
3.7 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306735 Eaton DILM9-22(24VDC) Electrical contactor DC circuit 3 makers 4 kW Compatible with (relay brand): Eaton Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2306735 Eaton DILM9-22(24VDC) Electrical contactor DC circuit 3 makers 4 kW Compatible with (relay brand): Eaton Piece 1 pc(s)






























