• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILM95-XSPR240 RC circuit + varistor Compatible with (relay brand): Eaton Piece 1 pc(s)

Image similar
Product type
RC circuit
Packaging type
Piece
Type
DILM95-XSPR240
Control voltage (min.)
110 V AC
Control voltage (max.)
240 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Operating voltage type: AC
Packaging type

Piece

Product type

RC circuit

Type

DILM95-XSPR240

Control voltage (min.)

110 V AC

Control voltage (max.)

240 V AC

Control voltage range

110 - 240 V AC

Compatible with

Eaton

Features

+ varistor

Min. temperature

-25 °C

Max. temperature

60 °C

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0

Varistor (voltage-sensitive resistor)

AC

FALSE

230-690 V

230-690 V

0-0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306740 Eaton DILM95-XSPR240 RC circuit + varistor Compatible with (relay brand): Eaton Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)