• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILMP20(230V50HZ,240V60HZ)-PI Electrical contactor 22 A Compatible with (relay brand): Eaton Piece 1 pc(s)

1/3
Product type
Electrical contactor
No. of pins
4-pin
Current load
22 A
Connection
Push-in connector
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

DILMP20(230V50HZ,240V60HZ)-PI

No. of pins

4-pin

Control voltage (min.)

230 V AC

Control voltage (max.)

240 V AC

Control voltage range

230 - 240 V AC

Permanent current (max.)

22 A

Current load

22 A

Compatible with

Eaton

Compatible with series

Eaton DILMP20 series

Connection

Push-in connector

Durability

10000000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

68 mm

Depth

75 mm

Dim

(W x H x D) 45 x 68 x 75 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3193577 Eaton DILMP20(230V50HZ,240V60HZ)-PI Electrical contactor 22 A Compatible with (relay brand): Eaton Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3193577 Eaton DILMP20(230V50HZ,240V60HZ)-PI Electrical contactor 22 A Compatible with (relay brand): Eaton Piece 1 pc(s)

Description

Power contactor, application: Power contactors for 4-pole current consumers, contactors up to 200 A, 4-pole, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation.

This text is machine translated.

Features

  • DIN sizes: 45 mm to 32 A, 55 mm to 72 A and 90 mm to 170 A
  • Standard accessories for 3 and 4-pin contactors
  • UL, CSA, Marine approvals, GOST-R and Ukrain-GOST approvals
  • Temperature range -25 °C to +60 °C
  • 4-pin power contactor DIL
  • Approvals: UL, CSA, marine, GOST
  • Size: Compact and powerful
  • Energy efficiency: IE3-ready

More interesting products

(*All information is plus legal VAT)