
Technical specifications
- Product type
Electrical contactor
- Type
DILMP20(24V50/60HZ)
- No. of pins
4-pin
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Permanent current (max.)
22 A
- Current load
22 A
- Compatible with
Eaton
- Compatible with series
Eaton DILMP20 series
- Connection
Screws
- Durability
10000000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
68 mm
- Depth
75 mm
- Dim
(W x H x D) 45 x 68 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
45 mm
68 mm
75 mm
FALSE
5.5 kW
4
0
0
0
12 A
22 A
24-24 V
24-24 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
10 A
4.5 kW
0 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193554 Eaton DILMP20(24V50/60HZ) Electrical contactor 22 A Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193554 Eaton DILMP20(24V50/60HZ) Electrical contactor 22 A Compatible with (relay brand): Eaton 1 pc(s)
Description
This text is machine translated.
Features
- DIN sizes: 45 mm to 32 A, 55 mm to 72 A and 90 mm to 170 A
- Standard accessories for 3 and 4-pin contactors
- UL, CSA, Marine approvals, GOST-R and Ukrain-GOST approvals
- Temperature range -25 °C to +60 °C
- 4-pin power contactor DIL
- Approvals: UL, CSA, marine, GOST
- Size: Compact and powerful
- Energy efficiency: IE3-ready































