
Technical specifications
- Product type
Electrical contactor
- Type
DILMP32-10(230V50HZ,240V60HZ)
- No. of pins
4-pin
- Contact type
1 maker
- Auxiliary contact type
1 maker
- Nominal voltage
240 V
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Switching voltage (min.)
230 V AC
- Switching voltage (max.)
240 V AC
- Permanent current (max.)
32 A
- Current load
32 A
- Compatible with
Eaton
- Compatible with series
Eaton DILMP32-10 series
- Connection
Screws
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
58 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 58 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193549 Eaton DILMP32-10(230V50HZ,240V60HZ) Electrical contactor 1 maker 240 V 32 A Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3193549 Eaton DILMP32-10(230V50HZ,240V60HZ) Electrical contactor 1 maker 240 V 32 A Compatible with (relay brand): Eaton 1 pc(s)
































