
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Electrical contactor
- Type
DILMP45-01(230V50HZ,240V60HZ)
- No. of pins
4-pin
- Contact type
1 breaker
- Auxiliary contact type
1 breaker
- Nominal voltage
230 V
- Control voltage (min.)
230 V AC
- Control voltage (max.)
240 V AC
- Control voltage range
230 - 240 V AC
- Permanent current (max.)
45 A
- Current load
45 A
- Compatible with
Eaton
- Compatible with series
Eaton DILMP45 series
- Connection
Screws
- Durability
10000000
IP00
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
58 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 58 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
58 mm
85 mm
97 mm
FALSE
11 kW
4
0
0
1
25 A
45 A
230-230 V
240-240 V
0-0 V
Screw connection
24-690 V
24-690 V
AC
15 A
7 kW
11 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3193568 Eaton DILMP45-01(230V50HZ,240V60HZ) Electrical contactor 1 breaker 230 V 45 A Compatible with (relay brand): Eaton 1 pc(
User & Safety Instructions
User & Safety Instructions 3193568 Eaton DILMP45-01(230V50HZ,240V60HZ) Electrical contactor 1 breaker 230 V 45 A Compatible with (relay brand): Eaton 1 pc(
Description
Power contactor, application: Power contactors for 4-pole current consumers, contactors up to 200 A, 4-pole, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation.
This text is machine translated.
This text is machine translated.
Features
- DIN sizes: 45 mm to 32 A, 55 mm to 72 A and 90 mm to 170 A
- Standard accessories for 3 and 4-pin contactors
- UL, CSA, Marine approvals, GOST-R and Ukrain-GOST approvals
- Temperature range -25 °C to +60 °C
- 4-pin power contactor DIL
- Approvals: UL, CSA, marine, GOST
- Size: Compact and powerful
- Energy efficiency: IE3-ready
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
































