There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electrical contactor
DILMP63(230V50/60HZ)
4-pin
230 V AC
230 V AC (max)
63 A
63 A
Eaton
Screws
10000000
IP00
-25 °C
+60 °C
74 mm
115 mm
132 mm
(W x H x D) 74 x 115 x 132 mm
1 pc(s)
Yes
74 mm
115 mm
132 mm
FALSE
18.5 kW
4
0
0
0
40 A
63 A
230-230 V
230-230 V
0-0 V
Screw connection
230-690 V
230-690 V
AC
25 A
12 kW
22 kW
yes
Datasheet 3193576 Eaton DILMP63(230V50/60HZ) Electrical contactor 63 A Compatible with (relay brand): Eaton 1 pc(s)
User & Safety Instructions 3193576 Eaton DILMP63(230V50/60HZ) Electrical contactor 63 A Compatible with (relay brand): Eaton 1 pc(s)