• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DILMP63(RDC24) Electrical contactor 63 A Compatible with (relay brand): Eaton Piece 1 pc(s)

Product type
Electrical contactor
No. of pins
4-pin
Current load
63 A
Connection
Screws
Packaging type
Piece
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Electrical contactor

Type

DILMP63(RDC24)

No. of pins

4-pin

Control voltage (min.)

24 V DC

Control voltage (max.)

27 V DC

Control voltage range

24 - 27 V DC

Permanent current (max.)

63 A

Current load

63 A

Compatible with

Eaton

Connection

Screws

Durability

10000000

IP00

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

74 mm

Height

115 mm

Depth

132 mm

Dim

(W x H x D) 74 x 115 x 132 mm

Content

1 pc(s)

RoHS-compliant

Yes

74 mm

115 mm

132 mm

FALSE

18.5 kW

4

0

0

0

40 A

63 A

0-0 V

0-0 V

24-27 V

Screw connection

230-690 V

230-690 V

DC

25 A

12 kW

22 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3193579 Eaton DILMP63(RDC24) Electrical contactor 63 A Compatible with (relay brand): Eaton Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3193579 Eaton DILMP63(RDC24) Electrical contactor 63 A Compatible with (relay brand): Eaton Piece 1 pc(s)

Description

Power contactor, application: Power contactors for 4-pole current consumers, contactors up to 200 A, 4-pole, usage category: AC-1: Non or slightly inductive loads, resistance ovens, NAC-3: Cage rotor motors: Start, switch off during operation.

This text is machine translated.

Features

  • DIN sizes: 45 mm to 32 A, 55 mm to 72 A and 90 mm to 170 A
  • Standard accessories for 3 and 4-pin contactors
  • UL, CSA, Marine approvals, GOST-R and Ukrain-GOST approvals
  • Temperature range -25 °C to +60 °C
  • 4-pin power contactor DIL
  • Approvals: UL, CSA, marine, GOST
  • Size: Compact and powerful
  • Energy efficiency: IE3-ready

More interesting products

(*All information is plus legal VAT)