
Technical specifications
- Rated control supply voltage 24 V - 24 V.
- Internal bridging: Yes
- Protection class: IP20
- Motor voltage
230 ...460 V
- Product type
Soft starter
- Supply current
16 A
- Motor power at 230 V
4 kW
- Motor power at 400 V
7.5 kW
- Operating voltage
230 V
- Nominal voltage
24 V DC
- Manufacturer part #
134912
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type
DS7-340SX016N0-N
- Motor power at 230V / 400V
7.5 kW
- Max. temperature
40 °C
Single direction
FALSE
230-480 V
24-24 V
24-24 V
24-24 V
IP20
Other
16 A
4 kW
7.5 kW
0 kW
0 kW
40 °C
FALSE
AC/DC
TRUE
FALSE
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306762 Eaton DS7-340SX016N0-N 134912 Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 4 kW 24 V DC Nominal current
User & Safety Instructions
User & Safety Instructions 2306762 Eaton DS7-340SX016N0-N 134912 Soft starter Motor power at 400 V 7.5 kW Motor power at 230 V 4 kW 24 V DC Nominal current






























