
Technical specifications
- Rated control supply voltage 24 V - 24 V.
- Internal bridging: Yes
- Protection class: IP20
- Motor voltage
230..480 V
- Product type
Soft starter
- Supply current
24 A
- Motor power at 230 V
5.5 kW
- Motor power at 400 V
11 kW
- Operating voltage
230 V
- Nominal voltage
24 V DC
- Manufacturer part #
134913
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Type
DS7-340SX024N0-N
- Motor power at 230V / 400V
5.5 kW / 11 kW kW
- Max. temperature
40 °C
- Weight
0.55
Single direction
FALSE
230-480 V
24-24 V
24-24 V
24-24 V
IP20
Other
24 A
5.5 kW
11 kW
0 kW
0 kW
40 °C
FALSE
AC/DC
TRUE
FALSE
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306763 Eaton DS7-340SX024N0-N 134913 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW 24 V DC Nominal curren
User & Safety Instructions
User & Safety Instructions 2306763 Eaton DS7-340SX024N0-N 134913 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW 24 V DC Nominal curren






























