
Technical specifications
- Rated control supply voltage 24 V - 24 V.
- Internal bridging: Yes
- Protection class: IP20
- Motor voltage
230..480 V
- Product type
Soft starter
- Supply current
41 A
- Motor power at 230 V
11 kW
- Motor power at 400 V
22 kW
- Operating voltage
230 V
- Nominal voltage
24 V DC
- Operating phases
3
- Manufacturer part #
134916
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Type
DS7-340SX041N0-N
- Motor power at 230V / 400V
22 kW
- Max. temperature
40 °C
- Weight
1.90
Single direction
FALSE
230-480 V
24-24 V
24-24 V
24-24 V
IP20
Other
41 A
11 kW
22 kW
0 kW
0 kW
40 °C
FALSE
AC/DC
TRUE
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306765 Eaton DS7-340SX041N0-N 134916 Soft starter Motor power at 400 V 22 kW Motor power at 230 V 11 kW 24 V DC Nominal current
User & Safety Instructions
User & Safety Instructions 2306765 Eaton DS7-340SX041N0-N 134916 Soft starter Motor power at 400 V 22 kW Motor power at 230 V 11 kW 24 V DC Nominal current






























