
Technical specifications
- Rated control supply voltage 24 V - 24 V.
- Internal bridging: Yes
- Protection class: IP20
- Motor voltage
200 - 480 V AC
- Product type
Soft starter
- Supply current
55 A
- Motor power at 230 V
15 kW
- Motor power at 400 V
30 kW
- Operating voltage
230 V
- Nominal voltage
24 V DC
- Operating phases
3
- Manufacturer part #
134917
- Nominal current
55 A
- Nominal current - rounded value
55 A
- Type
DS7-340SX055N0-N
- Motor power at 230V / 400V
30 kW
- Max. temperature
40 °C
Single direction
FALSE
230-480 V
24-24 V
24-24 V
24-24 V
IP20
Other
55 A
15 kW
30 kW
0 kW
0 kW
40 °C
FALSE
AC/DC
TRUE
FALSE
1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2306766 Eaton DS7-340SX055N0-N 134917 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 15 kW 24 V DC Nominal current
User & Safety Instructions
User & Safety Instructions 2306766 Eaton DS7-340SX055N0-N 134917 Soft starter Motor power at 400 V 30 kW Motor power at 230 V 15 kW 24 V DC Nominal current






























