• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton DS7-340SX135N0-N 134921 Soft starter Motor power at 400 V 75 kW Motor power at 230 V 30 kW 24 V DC Nominal current

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,485.00 / piece)
€ 1,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated control supply voltage 24 V - 24 V.
  • Internal bridging: Yes
  • Protection class: IP20
Motor voltage

230..480 V

Product type

Soft starter

Motor power at 230 V

30 kW

Motor power at 400 V

75 kW

Operating voltage

230 V

Nominal voltage

24 V DC

Operating phases

3

Manufacturer part #

134921

Nominal current

135 A

Nominal current - rounded value

135 A

Type

DS7-340SX135N0-N

Motor power at 230V / 400V

75 kW

Max. temperature

40 °C

Single direction

FALSE

230-480 V

24-24 V

24-24 V

24-24 V

IP20

Other

135 A

30 kW

75 kW

0 kW

0 kW

40 °C

FALSE

AC/DC

TRUE

FALSE

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306769 Eaton DS7-340SX135N0-N 134921 Soft starter Motor power at 400 V 75 kW Motor power at 230 V 30 kW 24 V DC Nominal current

User & Safety Instructions

User & Safety Instructions 2306769 Eaton DS7-340SX135N0-N 134921 Soft starter Motor power at 400 V 75 kW Motor power at 230 V 30 kW 24 V DC Nominal current

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)