
Technical specifications
- RATED CONTROL SUPPLY VOLTAGE 110 V/AC - 230 V/AC
- Internal bridging: Yes
- Protection class: IP20
- Motor voltage
230..480 V
- Product type
Soft starter
- Supply current
24 A
- Motor power at 230 V
5.5 kW
- Motor power at 400 V
11 kW
- Operating voltage
230 V
- Operating phases
3
- Manufacturer part #
134931
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Type
DS7-342SX024N0-N
- Motor power at 230V / 400V
11 kW
- Max. temperature
40 °C
Single direction
FALSE
230-480 V
110-230 V
110-230 V
0-0 V
IP20
Other
24 A
5.5 kW
11 kW
0 kW
0 kW
40 °C
FALSE
AC
TRUE
FALSE
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2306771 Eaton DS7-342SX024N0-N 134931 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW Nominal current 24 A
User & Safety Instructions
User & Safety Instructions 2306771 Eaton DS7-342SX024N0-N 134931 Soft starter Motor power at 400 V 11 kW Motor power at 230 V 5.5 kW Nominal current 24 A






























