• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EASY-E4-CONNECT1 197225 Spare part

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Spare part

Type

EASY-E4-CONNECT1

Height

24 mm

Length

12.1 mm

Width

17.45 mm

Dim

(L x W x H) 12.1 x 17.45 x 24 mm

Display

Yes

Manufacturer part #

197225

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1954951 Eaton EASY-E4-CONNECT1 197225 Spare part

User & Safety Instructions

User & Safety Instructions 1954951 Eaton EASY-E4-CONNECT1 197225 Spare part

More interesting products

(*All information is plus legal VAT)