• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EASY-RTD-DC-43-03B1-00 199740 PLC display 24 V DC

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Technology: Resistive-touch 4-wire
  • Integrated interface 1 x Ethernet, 1 x USB-device, slot for SD-card
  • APPROVALS UL, DNV GL
  • Display type: Colour display, TFT, touch-technology: Resistive touch, number of colors: 64 k colors, resolution: 480 x 272 pixels
  • High-edge configuration: No.
  • Screen size: 4.3 inch, visible screen size 70 x 35 mm
  • Fanless CPU and system cooling, pure passive via free convection
  • Operating ambient temperature 0 - 50 °C, 24 VDC -20 % + 25 %
  • Power loss static, 9.5 W independent of power
Product type

PLC display

Type

EASY-RTD-DC-43-03B1-00

Operating voltage

24 V DC

Display

Yes

Keyboard

Yes

Manufacturer part #

199740

Max. ambient temperature

50 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2498791 Eaton EASY-RTD-DC-43-03B1-00 199740 PLC display 24 V DC

User & Safety Instructions

User & Safety Instructions 2498791 Eaton EASY-RTD-DC-43-03B1-00 199740 PLC display 24 V DC

Description

The easy Remote Touch Display serves as external, offset visualization for the easyE4 and can be used and installed outside the control cabinet. The setup takes place without software via the remote touch display.The display contents of the connected easyE4 basic device are mirrored optionally in color on the remote touch display and by means of the optional virtual keys the operation of the basic device can also be done via the remote touch display.The communication with the easyE4 basic device takes place via a standard RJ45 cable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)