• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton EMS2-ROS-Z-9-24VDC 197167 Reversing starter Motor power at 400 V 3 kW Motor power at 230 V 1.5 kW 24 V DC Nominal

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of auxiliary contacts as NC contact: 1
  • Number of auxiliary contacts as NO contact: 1
  • Number of indicator lights: 4
  • Type of motor starter: Reversing starter
  • Rated operating current at AC-3, 400 V: 7 A
  • Rated control supply voltage: 24 V - 24 V
  • external reset possible: Yes
  • suitable for EMERGENCY OFF: Yes
  • Protection class: IP20
  • temperature-compensated overload protection: Yes
  • Mounting on rail possible: Yes
  • Overload trigger Current setting: 1.5 A - 9 A
  • ambient temperature, upper limit without restrictions: 40 °C.
Motor voltage

24 V DC

Product type

Reversing starter

Supply current

9 A

Motor power at 230 V

1.5 kW

Motor power at 400 V

3 kW

Nominal voltage

24 V DC

Manufacturer part #

197167

Nominal current

9 A

Nominal current - rounded value

9 A

Type

EMS2-ROS-Z-9-24VDC

Motor power at 230V / 400V

3 kW

Dim

(W x H x D) 22.5 x 106.8 x 113.6 mm

Connection

Screws

Width

22.5 mm

Height

106.8 mm

Depth

113.6 mm

Max. temperature

70 °C

22.5 mm

99 mm

114.5 mm

FALSE

12 W

3 kW

0

1

1

FALSE

9 A

0

1.5-9 A

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

0-0 V

0-0 V

24-24 V

IP20

FALSE

FALSE

CLASS 10 A

FALSE

FALSE

Screw connection

Screw connection

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

DC

Reversing starter

1.5 kW

0 kW

0 kW

7 A

70 °C

TRUE

0 A

0 A

0 A

0 A

Other

Class 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2306821 Eaton EMS2-ROS-Z-9-24VDC 197167 Reversing starter Motor power at 400 V 3 kW Motor power at 230 V 1.5 kW 24 V DC Nominal

User & Safety Instructions

User & Safety Instructions 2306821 Eaton EMS2-ROS-Z-9-24VDC 197167 Reversing starter Motor power at 400 V 3 kW Motor power at 230 V 1.5 kW 24 V DC Nominal

What kind of Soft Starters are you looking for?

More interesting products

(*All information is plus legal VAT)