• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton FS-ALU980-T0 266905 Face plate (L x W x H) 49 x 49 x 3 cm Blank 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Face plate

Material

Aluminium

Print motif

Blank

Length

49 cm

Width

49 cm

Height

3 cm

Dim

(L x W x H) 49 x 49 x 3 cm

Content

1 pc(s)

Type

FS-ALU980-T0

Device labeling system

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133297 Eaton FS-ALU980-T0 266905 Face plate (L x W x H) 49 x 49 x 3 cm Blank 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2133297 Eaton FS-ALU980-T0 266905 Face plate (L x W x H) 49 x 49 x 3 cm Blank 1 pc(s) Piece

Description

Front panel, blank, color aluminum, for

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)