• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton L-PKZ0(400V) Indicator light planar Clear 400 V AC 1 pc(s) Piece

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lens design: Flat
  • Lens type: Rectangular
  • Lens color: Clear
  • Static power loss, current independant [PVS]: 0.46 W.
  • Number of indicator lights: 10
Packaging type

Piece

Product type

Indicator light

Factory colour

Clear

Operating voltage

400 V AC

Recess diameter

16 mm

n.rel.

Dim

(Ø) 16 mm

Connection

CEE 7/16 CEE plug

Content

1 pc(s)

Compatible with (details)

PKZ0

PKZ4

Width

0 mm

Height

0 mm

(Ø)

16 mm

Switch/button features

planar

IP65

Max. temperature

+55 °C

Min. temperature

-25 °C

Type

L-PKZ0(400V)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1434253 Eaton L-PKZ0(400V) Indicator light planar Clear 400 V AC 1 pc(s) Piece

Information

Information 1434253 Eaton L-PKZ0(400V) Indicator light planar Clear 400 V AC 1 pc(s) Piece

Information 1434253 Eaton L-PKZ0(400V) Indicator light planar Clear 400 V AC 1 pc(s) Piece