• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-L-G-LED-BVP Illuminated alerter 1 installation slots Green 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of built-in indicator lights: 1
  • Lens design: Flat
  • Design of the lens: Round
  • Color front ring: Chrome
  • Lens color: Green
  • Ambient temperature -25 - +70 °C
  • Static power loss, current independant [PVS]: 0.45 W.
  • Front ring material: Plastic
Product type

Illuminated alerter

Factory colour

Green

Recess diameter

22 mm

n.rel.

Dim

(Ø x H) 22.5 mm x 22.5 mm

Front panel max.

22.5 mm

Content

1 pc(s)

Width

0 mm

Height

22.5 mm

(Ø)

22.5 mm

Switch/button features

1 installation slots

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

M22-L-G-LED-BVP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2132328 Eaton M22-L-G-LED-BVP Illuminated alerter 1 installation slots Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2132328 Eaton M22-L-G-LED-BVP Illuminated alerter 1 installation slots Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)