• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-SOL-PVT45PMPI02Q Kill switch for emergency power-off 2 breakers IP66, IP67, IP69 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kill switch

Switch/button features

for emergency power-off

Unlocking mechanism

Turn

Lighting type

None

Contact material

Plastic

Contact type

2 breakers

Connection

Screw terminal

Recess diameter

22.5 mm

Button Ø

22.5 mm

Width

0 mm

Height

0 mm

(Ø)

22.5 mm

Min. temperature

-25 °C

Max. temperature

+75 °C

IP66

IP67

IP69

Type

M22-SOL-PVT45PMPI02Q

Content

1 pc(s)

Dim

(Ø) 22.5 mm

RoHS-compliant

Yes

22.5 mm

Red

2

FALSE

FALSE

Other

Screw connection

0-0 V

0 mm

0 mm

IP67/IP69K

FALSE

Plastic

FALSE

Turn button

FALSE

2

0

0

4X

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2498671 Eaton M22-SOL-PVT45PMPI02Q Kill switch for emergency power-off 2 breakers IP66, IP67, IP69 1 pc(s)