• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-PVLT30/FK02/RG/FIY1 Kill switch lockable 2 breakers IP66, IP67, IP69 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 89.85
-24 %
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Conductor cross-sections
  • single-wire: 2 x 1 (0.2 - 1.5) mm²
  • 2 x 1 (075 - 1.5) mm² Plug without tools possible
  • Finely stranded with wire-end sleeve: 2 x 1 (0.25 - 1) mm²
  • Use WAGO Variocrimp 4 crimping pliers
  • Single or multi-wire AWG 2 x 1 (24 - 16)
Packaging type

Piece

Product type

Kill switch

Switch/button features

lockable

Unlocking mechanism

Turn

Print motif

EMERGENCY STOP

Lighting type

LED

Bulb type

LED (monochrome)

Contact type

2 breakers

Factory colour

Red, yellow

Connection

Push-fit

Functions

latch

Button Ø

30 mm

IP66

IP67

IP69

Type

M22-PVLT30/FK02/RG/FIY1

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2498787 Eaton M22-PVLT30/FK02/RG/FIY1 Kill switch lockable 2 breakers IP66, IP67, IP69 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2498787 Eaton M22-PVLT30/FK02/RG/FIY1 Kill switch lockable 2 breakers IP66, IP67, IP69 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)