• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-GQ22-A-11TSB203 Kill switch 250 V 5 A 1 maker, 1 breaker IP65 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.14 / piece)
€ 23.99
-24 %
€ 18.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Kill switch

Unlocking mechanism

Turn

Print motif

Arrow symbol

Lighting type

None

Contact type

1 maker

1 breaker

Factory colour

Red

Yellow

Connection

Solder tag

Button Ø

28 mm

Switching voltage

250 V

Switching current (max.)

5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP65

Type

TC-GQ22-A-11TSB203

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1602510 TRU COMPONENTS TC-GQ22-A-11TSB203 Kill switch 250 V 5 A 1 maker, 1 breaker IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1602510 TRU COMPONENTS TC-GQ22-A-11TSB203 Kill switch 250 V 5 A 1 maker, 1 breaker IP65 1 pc(s)

More interesting products

(*All information is plus legal VAT)