
Technical specifications
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
tamperproof
- Unlocking mechanism
Pull
- Print motif
None
- Lighting type
None
- Contact type
1 breaker
1 maker
- Actuating force
20 N
- Factory colour
Red
Yellow
- Connection
Screws
- Recess diameter
22 mm
- Functions
momentary
- Weight
0.2650 kg
- Button Ø
38 mm
- (Ø)
38 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP66
IP69
- Type
M22-PV/KC11/IY
- Content
1 pc(s)
- Dim
(Ø) 38 mm
- Shape
Mushroom shape
Yellow
1
Yellow
TRUE
Plastic
0
115-500 V
115-500 V
24-220 V
Other
0
0
0
1
1
1
0
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1611255 Eaton M22-PV/KC11/IY Kill switch tamperproof 1 breaker, 1 maker IP66, IP69 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1611255 Eaton M22-PV/KC11/IY Kill switch tamperproof 1 breaker, 1 maker IP66, IP69 1 pc(s) Piece
Frequently Bought Together
(*All information is plus legal VAT)€ 88.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































