• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LAS1-BY-22TSB Kill switch 2 breakers, 2 makers 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.09 / piece)
€ 14.99
-26 %
€ 11.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kill switch

Print motif

EMERGENCY STOP

Lighting type

None

Contact type

2 breakers

2 makers

Factory colour

Red

Connection

Type C CEE 7/16 plug 2.8 mm

Type

DPST-NO, DPST-NC

Functions

latch

Button Ø

31.8 mm

Min. temperature

-25 °C

Max. temperature

+55 °C

Type

LAS1-BY-22TSB

Content

1 pc(s)

RoHS-compliant

Yes

Type

LAS1-BY-22TSB

Button diameter

31.8 mm

Documents & Downloads

Datasheet

Datasheet 704781 TRU COMPONENTS LAS1-BY-22TSB Kill switch 2 breakers, 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704781 TRU COMPONENTS LAS1-BY-22TSB Kill switch 2 breakers, 2 makers 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.04€ 14.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)