• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-LAS1-AY-11TS Kill switch 250 V AC 3 A 1 breaker, 1 maker IP40 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.07 / piece)
€ 10.07
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Kill switch

Switch/button features

+ kill switch

Unlocking mechanism

Turn

Print motif

Arrow symbol

Contact material

Silver alloy

Contact type

1 breaker

1 maker

Factory colour

Red

Connection

Solder tag

Recess diameter

16 mm

Front panel thickness

0.5 - 6 mm

Functions

latch

Button Ø

23.6 mm

Durability

200000 cycles

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP40

Type

TC-LAS1-AY-11TS

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1873608 TRU COMPONENTS TC-LAS1-AY-11TS Kill switch 250 V AC 3 A 1 breaker, 1 maker IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1873608 TRU COMPONENTS TC-LAS1-AY-11TS Kill switch 250 V AC 3 A 1 breaker, 1 maker IP40 1 pc(s)

More interesting products

(*All information is plus legal VAT)