• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-LAS1-A22Y-11TSB/L Kill switch 250 V AC 3 A 1 breaker, 1 maker IP65 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emergency stop switch

Our service for you

Technical specifications

Product type

Kill switch

Unlocking mechanism

Turn

Print motif

Arrow symbol

Contact material

Silver alloy

Contact type

1 breaker

1 maker

Factory colour

Red

Connection

Open end cable

Recess diameter

22 mm

Front panel thickness

max. 5 mm

Functions

latch

Button Ø

33 mm

Durability

200000 cycles

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP65

Type

TC-LAS1-A22Y-11TSB/L

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1873617 TRU COMPONENTS TC-LAS1-A22Y-11TSB/L Kill switch 250 V AC 3 A 1 breaker, 1 maker IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1873617 TRU COMPONENTS TC-LAS1-A22Y-11TSB/L Kill switch 250 V AC 3 A 1 breaker, 1 maker IP65 1 pc(s)