• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-LAS1-APY-11TS Kill switch 250 V AC 3 A 1 breaker, 1 maker IP40 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Kill switch

Unlocking mechanism

Turn

Print motif

Arrow symbol

Contact material

Silver alloy

Contact type

1 breaker

1 maker

Factory colour

Red

Connection

Solder tag

Recess diameter

22 mm

Front panel thickness

0.5 - 6 mm

Functions

latch

Button Ø

32 mm

Durability

200000 cycles

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP40

Type

TC-LAS1-APY-11TS

Content

1 pc(s)