• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-LAS1-APY-22TS Kill switch 250 V AC 3 A 2 breakers, 2 makers IP40 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Kill switch

Unlocking mechanism

Turn

Print motif

Arrow symbol

Contact material

Silver alloy

Contact type

2 breakers

2 makers

Factory colour

Red

Connection

Solder tag

Recess diameter

22 mm

Front panel thickness

0.5 - 6 mm

Functions

latch

Button Ø

32 mm

Durability

200000 cycles

Switching voltage

250 V AC

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

+55 °C

IP40

Type

TC-LAS1-APY-22TS

Content

1 pc(s)