• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS S2ER-E4R EPO switch IP52 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

111 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tru Components Emergency switch S2ER-E4R

  • The graphic shows the text 'powered by Autonics' on a white background, with 'Autonics' in white text on an orange rectangle.

Technical specifications

  • Mechanical life cycle: 100000 operations (20 operations/min)
Packaging type

Single

Product type

EPO switch

Switch/button features

+ kill switch

Print motif

EMERGENCY STOP

Factory colour

Red (transparent)

Connection

External contact

Recess diameter

22 mm

Functions

latch

Length

48.1 mm

Width

40 mm

Height

46 mm

IP52

Type

S2ER-E4R

Content

1 pc(s)

Dim

(L x W x H) 48.1 x 40 x 46 mm

Documents & Downloads

Datasheet

Datasheet 2586007 TRU COMPONENTS S2ER-E4R EPO switch IP52 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2586007 TRU COMPONENTS S2ER-E4R EPO switch IP52 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)