

Piece
Kill switch
+ kill switch
Turn
Arrow symbol
None
3 breakers
3 makers
Red
Type C CEE 7/16 plug 2.8 mm
3PST-NO / 3PST-NC
16 mm
0.5 - 5 mm
latch
30.8 mm
200000 cycles
250 V AC
3 A
-25 °C
+55 °C
IP40
LAS1-BY-33TSA
1 pc(s)
Yes
16 mm
250 V AC
5 A
LAS1-BY-33TSA
Flat plug, 2.8 x 0.5 mm
30.8 mm
-25 - +55 °C
Datasheet 704753 TRU COMPONENTS LAS1-BY-33TSA Kill switch 250 V AC 3 A 3 breakers, 3 makers IP40 1 pc(s)
User & Safety Instructions 704753 TRU COMPONENTS LAS1-BY-33TSA Kill switch 250 V AC 3 A 3 breakers, 3 makers IP40 1 pc(s)
€ 20.04€ 10.03*
The necessary accessories are required to use the article as described.