• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-T-DD 216396 KEY PROTECTION MEMBRANE for pushbutton (L x W x H) 58 x 33 x 23 mm Transparent 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

KEY PROTECTION MEMBRANE

Switch/button features

for pushbutton

Type

KEY PROTECTION MEMBRANE

Material

Silicone

Factory colour

Transparent

Length

58 mm

Width

33 mm

Height

23 mm

Dim

(L x W x H) 58 x 33 x 23 mm

Compatible with (details)

M22(S) DDL

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-T-DD

Type

M22-T-DD

Weight

0.0080 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 700268 Eaton M22-T-DD 216396 KEY PROTECTION MEMBRANE for pushbutton (L x W x H) 58 x 33 x 23 mm Transparent 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 700268 Eaton M22-T-DD 216396 KEY PROTECTION MEMBRANE for pushbutton (L x W x H) 58 x 33 x 23 mm Transparent 1 pc(s) Piece

Information

Information 700268 Eaton M22-T-DD 216396 KEY PROTECTION MEMBRANE for pushbutton (L x W x H) 58 x 33 x 23 mm Transparent 1 pc(s) Piece

Information 700268 Eaton M22-T-DD 216396 KEY PROTECTION MEMBRANE for pushbutton (L x W x H) 58 x 33 x 23 mm Transparent 1 pc(s) Piece

Description

Suitable for double-push buttons.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)