• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-XAK 216464 Label plate (Ø x H) 90 mm x 90 mm Blank Yellow 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Label plate

Type

Shape: Round

Factory colour

Yellow

Recess diameter

90 mm

Print motif

Blank

Length

90 mm

Width

90 mm

Height

90 mm

(Ø)

90 mm

Dim

(Ø x H) 90 mm x 90 mm

IP66

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-XAK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1611243 Eaton M22-XAK 216464 Label plate (Ø x H) 90 mm x 90 mm Blank Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1611243 Eaton M22-XAK 216464 Label plate (Ø x H) 90 mm x 90 mm Blank Yellow 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)