• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-XBK1 216483 Label plate for emergency power-off (Ø x H) 60 mm x 60 mm EMERGENCY STOP (de, en, fr, it) Yellow 1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Language: De, en, fr, it
Packaging type

Piece

Product type

Label plate

Switch/button features

for emergency power-off

Type

Shape: Round

Material

Plastic

Factory colour

Yellow

Recess diameter

60 mm

Print motif

EMERGENCY STOP (de, en, fr, it)

Length

60 mm

Width

60 mm

Height

60 mm

(Ø)

60 mm

Dim

(Ø x H) 60 mm x 60 mm

IP66

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-XBK1

Weight

0.0250 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1611247 Eaton M22-XBK1 216483 Label plate for emergency power-off (Ø x H) 60 mm x 60 mm EMERGENCY STOP (de, en, fr, it) Yellow 1

User & Safety Instructions

User & Safety Instructions 1611247 Eaton M22-XBK1 216483 Label plate for emergency power-off (Ø x H) 60 mm x 60 mm EMERGENCY STOP (de, en, fr, it) Yellow 1

Information

Information 1611247 Eaton M22-XBK1 216483 Label plate for emergency power-off (Ø x H) 60 mm x 60 mm EMERGENCY STOP (de, en, fr, it) Yellow 1

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)