• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-XD-S-X7 218173 Button caps Arrow symbol Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button caps

Material

Plastic

Factory colour

Black

Recess diameter

22 mm

Print motif

Arrow symbol

Width

22.5 mm

Compatible with (details)

M22(S)-D-X.

M22(S)-DR-X

M22S-DG-X

M30C-FD-X

M30C-FDR-X

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-XD-S-X7

Weight

0.0100 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1611288 Eaton M22-XD-S-X7 218173 Button caps Arrow symbol Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1611288 Eaton M22-XD-S-X7 218173 Button caps Arrow symbol Black 1 pc(s)

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)