• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-XZK-GB99 216472 Label plate for emergency power-off (W x H) 33 mm x 50 mm EMERGENCY STOP Yellow 1 pc(s) Piece

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Language: en
Packaging type

Piece

Product type

Label plate

Switch/button features

for emergency power-off

Type

Shape: Rectangular

Material

Plastic

Factory colour

Yellow

Print motif

EMERGENCY STOP

Width

33 mm

Height

50 mm

(Ø)

0 mm

Dim

(W x H) 33 mm x 50 mm

IP66

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-XZK-GB99

Weight

0.0020 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1611246 Eaton M22-XZK-GB99 216472 Label plate for emergency power-off (W x H) 33 mm x 50 mm EMERGENCY STOP Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1611246 Eaton M22-XZK-GB99 216472 Label plate for emergency power-off (W x H) 33 mm x 50 mm EMERGENCY STOP Yellow 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)