• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M3-CI48 Mounting plate (L x W) 705 mm x 330 mm Steel plate 1 pc(s)

1/3
Product type
Mounting plate
Length
705 mm
Width
330 mm
Material
Steel plate
Dim
(L x W) 705 mm x 330 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

705 mm

Width

330 mm

Dim

(L x W) 705 mm x 330 mm

Material

Steel plate

Compatible with (details)

Series CI48

Content

1 pc(s)

Type

M3-CI48

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1308065 Eaton M3-CI48 Mounting plate (L x W) 705 mm x 330 mm Steel plate 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1308065 Eaton M3-CI48 Mounting plate (L x W) 705 mm x 330 mm Steel plate 1 pc(s)

Description

Scope of delivery

  • Inclusive of installation material
  • This text is machine translated.