• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M3-CI23 Mounting plate (L x W) 205 mm x 142.5 mm Steel plate Multicolour 1 pc(s)

Image similar
Product type
Mounting plate
Length
205 mm
Width
142.5 mm
Material
Steel plate
Dim
(L x W) 205 mm x 142.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 15.99
-19 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

205 mm

Width

142.5 mm

Dim

(L x W) 205 mm x 142.5 mm

Material

Steel plate

Factory colour

Multicolour

Compatible with (details)

Series CI23

Content

1 pc(s)

Type

M3-CI23

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1308061 Eaton M3-CI23 Mounting plate (L x W) 205 mm x 142.5 mm Steel plate Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1308061 Eaton M3-CI23 Mounting plate (L x W) 205 mm x 142.5 mm Steel plate Multicolour 1 pc(s)

Information

Information 1308061 Eaton M3-CI23 Mounting plate (L x W) 205 mm x 142.5 mm Steel plate Multicolour 1 pc(s)

Description

Scope of delivery

  • Inclusive of installation material
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)