
Technical specifications
- Connection cross-sections: 0.5 - 1.5 mm2
- Number of built-in indicator lights: 1
- Lens design: Flat
- Design: Flat
- Design of the lens: Round
- Rated insulation voltage [UI]: 250 V.
- Rated surge voltage resistance [Uimp]: 4000 V AC
- Color front ring: Chrome
- Lens color: Red
- Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
- Ambient temperature -25 - +70 °C
- Front ring material: Metal
- Product type
Illuminated alerter
- Factory colour
Red
- Recess diameter
30 mm
n.rel.
- Dim
(L x W x H) 31.12 x 36 x 46 mm
- Connection
Screws
- Front panel max.
36 mm
- Content
1 pc(s)
- Width
36 mm
- Height
46 mm
- Length
31.12 mm
- Switch/button features
planar
IP66
IP67
IP69
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
M30C-FL-R
30 mm
Red
Chrome
IP67/IP69K
0 mm
30 mm
Metal
TRUE
Round
1
Flat
4X, 13
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1602208 Eaton M30C-FL-R Illuminated alerter planar Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1602208 Eaton M30C-FL-R Illuminated alerter planar Red 1 pc(s)
Information
Information 1602208 Eaton M30C-FL-R Illuminated alerter planar Red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 24.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























