• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton M22-A 216374 Mounting adapter for front mounting (Ø x H) 22 mm x 40.8 mm Black 1 pc(s) Piece

EAN:
Part number:
Item no:
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

246 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eaton M22-A 216374 Mounting adapter for front mounting (Ø x H) 22 mm x 40.8 mm Black 1 pc(s) Piece

  • Adapter plate
  • For front mounting
  • This text is machine translated.

Technical specifications

  • Attachment: Front mountingNumber of devices to be installed: 6Installation diameter 22 mm
Packaging type

Piece

Product type

Mounting adapter

Switch/button features

for front mounting

Type

3-compartment

Factory colour

Black

Recess diameter

22 mm

Width

30 mm

Height

40.8 mm

(Ø)

22 mm

Dim

(Ø x H) 22 mm x 40.8 mm

Compatible with (details)

M22-SWD-K

M22-SWD LED

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

M22-A

Mounting type

Front:

Type

M22-A

Documents & Downloads

Datasheet

Datasheet 700241 Eaton M22-A 216374 Mounting adapter for front mounting (Ø x H) 22 mm x 40.8 mm Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 700241 Eaton M22-A 216374 Mounting adapter for front mounting (Ø x H) 22 mm x 40.8 mm Black 1 pc(s) Piece

Information

Information 700241 Eaton M22-A 216374 Mounting adapter for front mounting (Ø x H) 22 mm x 40.8 mm Black 1 pc(s) Piece

Information 700241 Eaton M22-A 216374 Mounting adapter for front mounting (Ø x H) 22 mm x 40.8 mm Black 1 pc(s) Piece

Conformity certificate

Conformity certificate 700241 Eaton M22-A 216374 Mounting adapter for front mounting (Ø x H) 22 mm x 40.8 mm Black 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)