
Number
Technical specifications
- Design: RoundHole diameter 22.5 mm
- Packaging type
Piece
- Product type
Label holder
- Switch/button features
for pushbutton
- Type
Plate holder
- Factory colour
Black
- Recess diameter
22.5 mm
- Width
30 mm
- Height
50 mm
- Dim
(W x H) 30 mm x 50 mm
- Compatible with (details)
For push buttons
IP66
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Content
1 pc(s)
- Type
M22S-ST-X
- Type
M22S-ST-X
- Weight
0.0050 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 700264 Eaton M22S-ST-X 216392 Label holder for pushbutton (W x H) 30 mm x 50 mm Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 700264 Eaton M22S-ST-X 216392 Label holder for pushbutton (W x H) 30 mm x 50 mm Black 1 pc(s) Piece
Information
Information 700264 Eaton M22S-ST-X 216392 Label holder for pushbutton (W x H) 30 mm x 50 mm Black 1 pc(s) Piece
Information 700264 Eaton M22S-ST-X 216392 Label holder for pushbutton (W x H) 30 mm x 50 mm Black 1 pc(s) Piece
