• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton NZM2-XTVDV Door handle rotary actuator 1 pc(s)

Image similar
Product type
Door handle rotary actuator
Type
NZM2-XTVDV
Type
2
Compatible with
Eaton
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lockable: Yes
  • Color: Black
  • suitable for switch disconnectors: Yes
  • suitable for circuit breakers: Yes
Product type

Door handle rotary actuator

Type

NZM2-XTVDV

Type

2

Compatible with

Eaton

Content

1 pc(s)

RoHS-compliant

Yes

Black

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

4X, 12

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2306973 Eaton NZM2-XTVDV Door handle rotary actuator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2306973 Eaton NZM2-XTVDV Door handle rotary actuator 1 pc(s)

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)