• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton PKE65/XTU-65 Motor surge protector switch 690 V 1 pc(s)

Image similar
Product type
Motor surge protector switch
Switching voltage
690 V
Connection
Screws
IP rating
IP20
Length
187 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 347.90 / piece)
€ 347.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Design of the actuator: Rotary knob
  • Release technology: Electronic
  • Rated current IU: 65 A
  • Type of device: Built-in device Fixed installation technology
  • with thermal protection: Yes
  • Phase failure sensitive: Yes
  • Number of poles: 3
Product type

Motor surge protector switch

Connection

Screws

Switching voltage

690 V

IP20

Length

187 mm

Width

55 mm

Height

162 mm

Content

1 pc(s)

Type

PKE65/XTU-65

Dim

(L x W x H) 187 x 55 x 162 mm

RoHS-compliant

Yes

Weight

1.58

55 mm

162 mm

187 mm

30 kW

FALSE

65 A

FALSE

3

690-690 V

16-65 A

21.6 W

IP20

FALSE

Screw connection

Turn button

Electronic

18.5 kW

50 kA

1008-1008 A

FALSE

Built-in device fixed built-in technique

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2307109 Eaton PKE65/XTU-65 Motor surge protector switch 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2307109 Eaton PKE65/XTU-65 Motor surge protector switch 690 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)