• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton PKZ0-XRH-MCC 106137 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm EMERGENCY STOP Red, Yellow 1 pc(s) Piece

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rotary handle

Switch/button features

Lockable

Type

For use as EMERGENCY-OFF switch

Factory colour

Red

Yellow

Print motif

EMERGENCY STOP

Length

64 mm

Width

64 mm

Height

54 mm

Dim

(L x W x H) 64 x 64 x 54 mm

Compatible with (details)

PKZM0

PKZM4

IP65

Min. temperature

-25 °C

Max. temperature

+55 °C

Content

1 pc(s)

Type

PKZ0-XRH-MCC

Red

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1434321 Eaton PKZ0-XRH-MCC 106137 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm EMERGENCY STOP Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1434321 Eaton PKZ0-XRH-MCC 106137 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm EMERGENCY STOP Red, Yellow 1 pc(s) Piece

Information

Information 1434321 Eaton PKZ0-XRH-MCC 106137 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm EMERGENCY STOP Red, Yellow 1 pc(s) Piece

Information 1434321 Eaton PKZ0-XRH-MCC 106137 Rotary handle Lockable (L x W x H) 64 x 64 x 54 mm EMERGENCY STOP Red, Yellow 1 pc(s) Piece

Description

Scope of delivery

  • With axis.
  • This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)