
Image similar
Piece
Star-delta combo
SDAINLM165(230V50HZ,240V60HZ)
230 V AC
240 V AC
230 - 240 V AC
230 V AC
690 V AC
165 A
90 kW
Screws
IP00
258 mm
170 mm
174 mm
(W x H x D) 258 x 170 x 174 mm
1 pc(s)
Yes
258 mm
Star-delta contactor
170 mm
174 mm
90 kW
9
0
1
1
165 A
165 A
0
FALSE
230-230 V
240-240 V
0-0 V
AC
IP00
Screw connection
Screw connection
230-690 V
230-690 V
0-0 V
AC
Other
0 kW
not relevant
Datasheet 2307161 Eaton SDAINLM165(230V50HZ,240V60HZ) Star-delta combo 90 kW Piece 1 pc(s)
User & Safety Instructions 2307161 Eaton SDAINLM165(230V50HZ,240V60HZ) Star-delta combo 90 kW Piece 1 pc(s)