• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton SL4-L24 Alarm sounder light bulb Suitable for (signal processing) SL4 series signal device

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm sounder light bulb

Suitable for

SL4 series signal device

BA15d

Type

SL4-L24

0 mA

Colourless

BA15d

0 lm

2800 K

16 mm

0 mm

Tube, single-ended

FALSE

FALSE

TRUE

FALSE

Incandescent lamp

FALSE

3000 h

24-24 V

4-4 W

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1188307 Eaton SL4-L24 Alarm sounder light bulb Suitable for (signal processing) SL4 series signal device

User & Safety Instructions

User & Safety Instructions 1188307 Eaton SL4-L24 Alarm sounder light bulb Suitable for (signal processing) SL4 series signal device

Information

Information 1188307 Eaton SL4-L24 Alarm sounder light bulb Suitable for (signal processing) SL4 series signal device

Description

Equipped with a Ba15d base. The current consumption is 4 W.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)