• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton SL7-L24 Alarm sounder light bulb Suitable for (signal processing) SL7 series signal device

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm sounder light bulb

Suitable for

SL7 series signal device

BA15d

(Ø)

0 mm

Length

16 mm

Type

SL7-L24

0 mA

Colourless

BA15d

0 lm

2800 K

16 mm

0 mm

Tube, single-ended

FALSE

FALSE

TRUE

FALSE

Incandescent lamp

FALSE

3000 h

24-24 V

6.5-6.5 W

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1188214 Eaton SL7-L24 Alarm sounder light bulb Suitable for (signal processing) SL7 series signal device

User & Safety Instructions

User & Safety Instructions 1188214 Eaton SL7-L24 Alarm sounder light bulb Suitable for (signal processing) SL7 series signal device

Information

Information 1188214 Eaton SL7-L24 Alarm sounder light bulb Suitable for (signal processing) SL7 series signal device

Description

Equipped with a B15d socket. The current consumption is 6.5 W.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)