
Technical specifications
- Connection: Flexible:Main: 1 x 1–4 mm², 2 x 1–4 mm²Control: 1 x 0.5–2.5 mm², 2 x 0.5–2.5 mm²Connection: Rigid:Main: 1 x 2.5–6 mm², 2 x 2.5–6 mm²Control: 1 x 0.5–2.5 mm², 2 x 0.5–2.5 mm²
- Packaging type
Piece
- Product type
SSR
- Type
HLR25/1(DC)600V
- Switching type
Zero crossing
- Connection
Screw terminal
- Control voltage (min.)
600 V DC
- Control voltage (max.)
600 V DC
- Control voltage range
600 - 600 V DC
- Switching voltage (min.)
42 V AC
- Switching voltage (max.)
600 V AC
- Current load (max.)
25 A
- Output voltage (min.)
42 V AC
- Output voltage (max.)
600 V
- Max. output current
25 A
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Width
17.8 mm
- Height
110 mm
- Depth
103.5 mm
- Length
103.5 mm
- Permanent current (max.)
25 A
- Content
1 pc(s)
1
TRUE
0-0 V
0-0 V
4-32 V
600-600 V
0 A
0 A
DC
25 A
5 A
0 A
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622217 Eaton SSR Y7-360041 25 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2622217 Eaton SSR Y7-360041 25 A Switching voltage (max.): 600 V AC Zero crossing 1 pc(s)






























