
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Technical specifications
- Connection: Flexible:Main: 1 x 1–4 mm², 2 x 1–4 mm²Control: 1 x 0.5–2.5 mm², 2 x 0.5–2.5 mm²Connection: Rigid:Main: 1 x 2.5–6 mm², 2 x 2.5–6 mm²Control: 1 x 0.5–2.5 mm², 2 x 0.5–2.5 mm²
- Packaging type
Piece
- Product type
SSR
- Type
HLR20/3(DC)600V
- Switching type
Zero crossing
- Connection
Screw terminal
- Control voltage (min.)
42 V DC
- Control voltage (max.)
600 V DC
- Control voltage range
42 - 600 V DC
- Current load (max.)
20 A
- Output voltage (min.)
0 V
- Output voltage (max.)
660 V
- Max. output current
20 A
- Min. temperature
-40 °C
- Max. temperature
+80 °C
- Width
54 mm
- Height
110 mm
- Depth
103 mm
- Length
110 mm
- Permanent current (max.)
20 A
- Content
1 pc(s)
3
TRUE
0-0 V
0-0 V
5-32 V
42-660 V
0 A
0 A
DC
20 A
10 A
0 A
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2622214 Eaton SSR Y7-360046 20 A Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2622214 Eaton SSR Y7-360046 20 A Zero crossing 1 pc(s)






























